337-028-544-201

Heilind Number:EDA337-028-544-201
Manufacturer:EDAC
Manufacturer Number:337-028-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for optimal performance, this connector features two rows of 28 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for various industrial applications. Upgrade your electronic projects with this essential component.