337-028-544-202

Heilind Number:EDA337-028-544-202
Manufacturer:EDAC
Manufacturer Number:337-028-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and a total of 28 positions, it offers ample room for secure attachment. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for a streamlined setup process, making it a must-have for your connectivity needs.