337-028-544-207

Heilind Number:EDA337-028-544-207
Manufacturer:EDAC
Manufacturer Number:337-028-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and 28 positions, it offers ample connectivity options for your PCB assemblies. The Copper Alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on your board. With a straight mount orientation, installation is a breeze. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your board-to-board connections with this essential component.