337-028-544-208

Heilind Number:EDA337-028-544-208
Manufacturer:EDAC
Manufacturer Number:337-028-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-208

Detailed Description

Enhance connectivity within your electronic devices with this 2-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With a pitch of .156 inches and 28 positions, it offers seamless integration onto PCBs. Its straight mount orientation and compact design make it suitable for various applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector ensures stable functionality even in harsh environments. Elevate your PCB connectivity with this essential component.