337-028-544-212

Heilind Number:EDA337-028-544-212
Manufacturer:EDAC
Manufacturer Number:337-028-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures both reliability and safety in operation. With two rows of 28 copper alloy contact points, it offers a seamless connection for your electronic devices. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Built to withstand harsh conditions, it has an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.