337-028-544-258

Heilind Number:EDA337-028-544-258
Manufacturer:EDAC
Manufacturer Number:337-028-544-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual distinction to your PCB setup. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. This connector boasts two rows of copper alloy contacts, offering a total of 28 positions with a .156-inch pitch. Its straight mount orientation and .2-inch row spacing streamline installation on your board, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Ideal for board-to-board connections, this component is a must-have for efficient and seamless circuitry setups. Upgrade your connectivity game with this essential tool.