337-028-544-268

Heilind Number:EDA337-028-544-268
Manufacturer:EDAC
Manufacturer Number:337-028-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-268

Detailed Description

Enhance connectivity within your electronic devices with our efficient Card Edge Connector. Designed with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts provide seamless mating, offering a total of 28 positions with a .156-inch pitch. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of PCB connectivity. Elevate your electronic assembly with this essential component.