337-028-544-602

Heilind Number:EDA337-028-544-602
Manufacturer:EDAC
Manufacturer Number:337-028-544-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking green hue. Designed for optimal performance, it features a single row configuration with 28 positions and a pitch of .156 inches, ensuring seamless integration within your circuitry. The UL 94V-0 Thermoplastic Polyester housing material, along with Copper Alloy contact material, guarantees durability and reliability even in harsh operating conditions ranging from -40 to 105 °C. With a low amperage of 3A, this connector is ideal for various electronic applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your connectivity solutions with this essential component.