337-028-544-607

Heilind Number:EDA337-028-544-607
Manufacturer:EDAC
Manufacturer Number:337-028-544-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-607

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Featuring a vibrant green hue, this connector stands out while offering exceptional performance. With a current rating of 3 A, it ensures steady power delivery for your applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single-row design with 28 positions allows for efficient data transmission. Made of Copper Alloy, the contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for various electronic projects, this Card Edge Connector is a must-have in any PCB assembly toolkit.