337-028-544-608

Heilind Number:EDA337-028-544-608
Manufacturer:EDAC
Manufacturer Number:337-028-544-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row of 28 positions with a pitch of .156 inches, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation and convenient .2-inch row spacing make installation a breeze. Elevate your connectivity game with this essential component.