337-028-544-612

Heilind Number:EDA337-028-544-612
Manufacturer:EDAC
Manufacturer Number:337-028-544-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row with 28 positions, allowing for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions, from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees efficient power transmission at a maximum amperage of 3A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your electronic assembly with this essential component.