337-028-544-658

Heilind Number:EDA337-028-544-658
Manufacturer:EDAC
Manufacturer Number:337-028-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 28 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your setup with this essential component.