337-028-544-668

Heilind Number:EDA337-028-544-668
Manufacturer:EDAC
Manufacturer Number:337-028-544-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-668

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 28 positions, it offers ample connectivity for your projects. The contact material, made of Copper Alloy, ensures reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate seamless integration. Trust in this connector for secure and stable board-to-board connections in your electronic designs.