337-028-544-802

Heilind Number:EDA337-028-544-802
Manufacturer:EDAC
Manufacturer Number:337-028-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-802

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinctive but also offers high performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board connections. The 28 positions allow for versatile usage in your electronic projects. Designed for straight mounting orientation, it offers easy integration onto your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its quality and efficiency for your connectivity needs.