337-028-544-804

Heilind Number:EDA337-028-544-804
Manufacturer:EDAC
Manufacturer Number:337-028-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. The vibrant Green housing not only adds a pop of color but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester construction. With 28 positions spread across 2 rows, this connector offers ample connectivity for your devices. Made with high-quality Copper Alloy contacts, it guarantees reliable power transmission, with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its performance to streamline your PCB connections efficiently.