337-028-544-807

Heilind Number:EDA337-028-544-807
Manufacturer:EDAC
Manufacturer Number:337-028-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it offers efficient data transmission with 28 positions available. The straight mount orientation and row spacing of .2 inches make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Upgrade your system with this essential component, a must-have in the realm of PCB connectivity.