337-028-544-808

Heilind Number:EDA337-028-544-808
Manufacturer:EDAC
Manufacturer Number:337-028-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of Copper Alloy contacts, each carefully spaced at .156 inches, it offers reliable power transmission at an amperage of 3 A. Featuring 28 positions in total, it ensures ample connectivity for your circuitry. Its straight mount orientation and wider row spacing of .2 inches make for easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your setup with this essential component in the realm of board-to-board connections.