337-028-544-812

Heilind Number:EDA337-028-544-812
Manufacturer:EDAC
Manufacturer Number:337-028-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-812

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for efficient board-to-board connections. Featuring a vibrant green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers reliable performance and a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, facilitating seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry.