337-028-544-868

Heilind Number:EDA337-028-544-868
Manufacturer:EDAC
Manufacturer Number:337-028-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-544-868

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for smooth integration, it features a vibrant green color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows for optimal organization, it offers a total of 28 positions for seamless connection. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating at an amperage of 3 A and with a pitch of .156 in, this connector is suitable for various electronic applications. Its straight mount orientation and compact design make installation a breeze. Resistant to extreme temperatures ranging from -40 to 105 °C, it's a dependable choice for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.