337-028-555-201

Heilind Number:EDA337-028-555-201
Manufacturer:EDAC
Manufacturer Number:337-028-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting functionality. Its dual-row configuration with 28 positions and a pitch of .156 inches guarantees efficient signal transfer. Ideal for board-to-board connections, this connector is designed for straight mounting orientation. With an operating temperature range of -40 to 105 °C, it is suitable for use in various environments. Elevate your electronics assembly with this essential component.