337-028-555-203

Heilind Number:EDA337-028-555-203
Manufacturer:EDAC
Manufacturer Number:337-028-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. This high-performance connector is designed for seamless integration, boasting a double row layout with 28 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable and efficient power delivery with an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Elevate your electronic projects with this essential component, perfect for a wide range of applications in the industry.