337-028-555-204

Heilind Number:EDA337-028-555-204
Manufacturer:EDAC
Manufacturer Number:337-028-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Designed for efficiency, this connector boasts a 2-row configuration with 28 positions for seamless integration. Crafted with Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Embrace superior connectivity with this essential component for your PCB setup.