337-028-555-208

Heilind Number:EDA337-028-555-208
Manufacturer:EDAC
Manufacturer Number:337-028-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3A amperage and Copper Alloy contact material, it guarantees secure power transmission. The 2-row design with 28 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for seamless board-to-board connections in your electronic setups.