337-028-555-212

Heilind Number:EDA337-028-555-212
Manufacturer:EDAC
Manufacturer Number:337-028-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-555-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component designed for seamless integration. With a vibrant green hue, it not only adds a pop of color to your setup but also boasts high durability and reliability. Made from UL 94V-0 Thermoplastic Polyester, its housing ensures optimal safety and performance. Featuring two rows of copper alloy contacts, it provides efficient power transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment and secure attachment to your PCB. With 28 positions available, it offers ample connectivity options for your electronic devices. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your setup with this essential connector, perfect for various applications in the electronics industry.