337-028-555-258

Heilind Number:EDA337-028-555-258
Manufacturer:EDAC
Manufacturer Number:337-028-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-555-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green color, it not only stands out visually but also delivers exceptional functionality. Built to handle an amperage of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity. Featuring a total of 28 positions, it caters to a wide range of connection needs. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for optimal performance.