337-028-555-268

Heilind Number:EDA337-028-555-268
Manufacturer:EDAC
Manufacturer Number:337-028-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-555-268

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a double row layout and 28 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze. Elevate your board-to-board connections with this essential component.