337-028-555-812

Heilind Number:EDA337-028-555-812
Manufacturer:EDAC
Manufacturer Number:337-028-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-555-812

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a sleek green hue. Designed for efficient power transmission, this connector boasts a 3A amperage capacity, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With two rows and 28 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in any setting. Upgrade your setup with this essential component for optimal board-to-board PCB connections.