337-028-555-868

Heilind Number:EDA337-028-555-868
Manufacturer:EDAC
Manufacturer Number:337-028-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-555-868

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for durability and efficiency, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a current rating of 3 A, it's suitable for a variety of applications. The connector boasts a double-row design with 28 positions, allowing for seamless board-to-board connections. Its copper alloy contacts and .156-inch pitch guarantee stable and secure data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and resilience in any environment. Perfect for PCB assembly, it's a vital component in maintaining seamless electronic systems. Upgrade your connectivity solutions with this high-quality connector.