337-028-556-202

Heilind Number:EDA337-028-556-202
Manufacturer:EDAC
Manufacturer Number:337-028-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The Copper Alloy contacts ensure reliable conductivity, with a 3A amperage rating suitable for various applications. With two rows and 28 positions, it offers ample connectivity options while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Its straight mount orientation makes installation a breeze, perfect for seamless integration on your PCBs. Explore the possibilities with this essential component in the realm of board-to-board connectivity.