337-028-556-203

Heilind Number:EDA337-028-556-203
Manufacturer:EDAC
Manufacturer Number:337-028-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek Green design that stands out visually. With a robust amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and 28 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it facilitates precise and efficient PCB assembly. Its straight mount orientation further enhances ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB setups with this high-quality connector, a must-have in any electronic toolkit.