337-028-556-204

Heilind Number:EDA337-028-556-204
Manufacturer:EDAC
Manufacturer Number:337-028-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-556-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage and copper alloy contact material, it guarantees reliable power transmission. Boasting a dual-row layout with 28 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this high-quality component.