337-028-556-207

Heilind Number:EDA337-028-556-207
Manufacturer:EDAC
Manufacturer Number:337-028-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-556-207

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, offering both reliability and aesthetics. With a dual-row configuration and 28 positions, it ensures seamless integration of your circuitry. The contact material of Copper Alloy guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have component for your electronic projects.