337-028-556-208

Heilind Number:EDA337-028-556-208
Manufacturer:EDAC
Manufacturer Number:337-028-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3A, it ensures reliable operation even in demanding industrial environments. The two-row design, crafted from copper alloy, offers seamless integration with your circuitry, boasting 28 positions for versatile connectivity. At a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure contact. Whether for straight or right-angle mounting, this connector is ideal for board-to-board applications, with an operating temperature range spanning from -40 to 105°C. Trust in its dependable performance and robust construction for all your connectivity needs.