337-028-556-212

Heilind Number:EDA337-028-556-212
Manufacturer:EDAC
Manufacturer Number:337-028-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in any electronics assembly. Designed for seamless integration, this two-row connector boasts 28 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in even the most demanding environments. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is both high-performing and versatile. Whether for industrial machinery or consumer electronics, trust in this green-colored connector for seamless board-to-board connections.