337-028-556-258

Heilind Number:EDA337-028-556-258
Manufacturer:EDAC
Manufacturer Number:337-028-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-556-258

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a vibrant green hue, ensuring easy identification in your setup. Boasting a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of high-quality Copper Alloy contacts, each offering a reliable 3 A of current, it provides seamless power transmission. The precise .156-inch pitch and .2-inch row spacing accommodate 28 positions, facilitating efficient signal flow. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Stay ahead in your PCB connectivity needs with this essential component.