337-028-556-268

Heilind Number:EDA337-028-556-268
Manufacturer:EDAC
Manufacturer Number:337-028-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-556-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a robust amperage of 3A, making it suitable for a wide range of electronic devices. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environmental conditions, while the copper alloy contact material guarantees secure and efficient connections. With two rows and 28 positions, this connector offers ample space for seamless board-to-board integration. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.