337-028-556-802

Heilind Number:EDA337-028-556-802
Manufacturer:EDAC
Manufacturer Number:337-028-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-556-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power delivery, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, it offers reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while the 28 positions cater to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability in any environment. Perfect for a range of applications, this connector is a must-have for your PCB setup.