337-028-556-807

Heilind Number:EDA337-028-556-807
Manufacturer:EDAC
Manufacturer Number:337-028-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 28 positions with a pitch of .156 inches, enabling efficient signal transfer. The straight mount orientation and .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various settings. Elevate your connectivity solutions with this essential component.