337-028-556-808

Heilind Number:EDA337-028-556-808
Manufacturer:EDAC
Manufacturer Number:337-028-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-556-808

Detailed Description

Enhance the connectivity of your printed circuit boards with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a current rating of 3 A, it ensures efficient power delivery. The two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, offer reliable signal transmission across 28 positions. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Browse our selection of high-quality connectors in the Board To Board PCB Connectors category.