337-028-556-812

Heilind Number:EDA337-028-556-812
Manufacturer:EDAC
Manufacturer Number:337-028-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, it offers a maximum amperage of 3 A and accommodates 28 positions with a pitch of .156 inches. The straight mount orientation and compact design make it perfect for board-to-board connections, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your setup with this essential component for seamless data transmission.