337-028-556-868

Heilind Number:EDA337-028-556-868
Manufacturer:EDAC
Manufacturer Number:337-028-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-556-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in all applications. With two rows of 28 copper alloy contacts, it offers efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your PCB assembly with our top-of-the-line Card Edge Connector.