337-028-556-878

Heilind Number:EDA337-028-556-878
Manufacturer:EDAC
Manufacturer Number:337-028-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-556-878

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of contacts crafted from Copper Alloy, it offers secure and efficient power transmission at a maximum amperage of 3 A. Its .156-inch pitch and .2-inch row spacing, along with 28 positions, provide ample space for seamless board-to-board connections. Whether you require straight or right-angle mounting, this connector offers versatile options to suit your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various industrial settings. Trust in this essential component for seamless and reliable PCB integration.