337-028-558-101

Heilind Number:EDA337-028-558-101
Manufacturer:EDAC
Manufacturer Number:337-028-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-101

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector in a sleek green finish. Designed for seamless integration, it features a single row with 28 positions, ensuring optimal performance in your electronic setups. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, and the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics enthusiast or professional.