337-028-558-102

Heilind Number:EDA337-028-558-102
Manufacturer:EDAC
Manufacturer Number:337-028-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 28 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding applications. Its right-angle mount orientation adds versatility, making it a perfect choice for your board-to-board PCB connections. Elevate your setup with this essential component, a must-have in any electronic assembly project.