337-028-558-103

Heilind Number:EDA337-028-558-103
Manufacturer:EDAC
Manufacturer Number:337-028-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. This single-row connector, featuring 28 positions with a pitch of .156 inches, ensures efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. The right-angle mount orientation offers flexibility in board-to-board connections, while the vibrant green color adds a touch of visual distinction. Trust in this connector for a high-amperage capacity of 3 A, meeting your power needs with precision and quality. Perfect for various applications in the electronics industry, it's a must-have component for seamless PCB assembly.