337-028-558-107

Heilind Number:EDA337-028-558-107
Manufacturer:EDAC
Manufacturer Number:337-028-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a sleek and durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row design and 28 positions, this connector facilitates seamless board-to-board connections. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving layouts, its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.