337-028-558-112

Heilind Number:EDA337-028-558-112
Manufacturer:EDAC
Manufacturer Number:337-028-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage capacity and features a single row layout with 28 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for professional use in electronics and telecommunications, this connector guarantees high-quality connectivity solutions.