337-028-558-168

Heilind Number:EDA337-028-558-168
Manufacturer:EDAC
Manufacturer Number:337-028-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green hue adds a pop of color while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting quality. With a single row design and 28 positions, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees reliable signal transmission. The right-angle mount orientation and .2-inch row spacing make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its superior performance for all your connectivity needs.