337-028-558-201

Heilind Number:EDA337-028-558-201
Manufacturer:EDAC
Manufacturer Number:337-028-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3 A amperage, ensuring reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material provides efficient signal transfer. With two rows and 28 positions, it offers ample connectivity options. The right angle mount orientation is convenient for installation, and its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this essential component for seamless board-to-board connections.