337-028-558-202

Heilind Number:EDA337-028-558-202
Manufacturer:EDAC
Manufacturer Number:337-028-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-202

Detailed Description

Enhance your connectivity solutions with our Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 28 positions, this connector ensures efficient data transfer on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for secure and stable board-to-board connections.